
SSQ-144-03-S-D | |
---|---|
DigiKey Part Number | SAM1200-44-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-144-03-S-D |
Description | CONN RCPT 88POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 88 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-144-03-S-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.394" (10.00mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 465VAC, 655VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 324,74000 Kč | 324,74 Kč |
10 | 290,51600 Kč | 2 905,16 Kč |
100 | 239,24500 Kč | 23 924,50 Kč |
500 | 189,11806 Kč | 94 559,03 Kč |
1 000 | 162,34527 Kč | 162 345,27 Kč |
5 000 | 148,10455 Kč | 740 522,75 Kč |
10 000 | 142,40821 Kč | 1 424 082,10 Kč |
Unit Price without VAT: | 324,74000 Kč |
---|---|
Unit Price with VAT: | 392,93540 Kč |




