37 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-137-02-T-S-RA

DigiKey Part Number
SAM1195-37-ND
Manufacturer
Manufacturer Product Number
SSQ-137-02-T-S-RA
Description
CONN RCPT 37POS 0.1 TIN PCB R/A
Customer Reference
Detailed Description
37 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
SSQ-137-02-T-S-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.095" (2.41mm)
Contact Length - Post
0.100" (2.54mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
465VAC, 655VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,46000 Kč106,46 Kč
1090,50100 Kč905,01 Kč
10076,91780 Kč7 691,78 Kč
50068,66220 Kč34 331,10 Kč
1 00065,38693 Kč65 386,93 Kč
Manufacturers Standard Package
Unit Price without VAT:106,46000 Kč
Unit Price with VAT:128,81660 Kč
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: 95,75000 Kč
CONN RCPT 49POS 0.1 TIN PCB R/A
In-Stock: 181
Unit Price: 136,28000 Kč
CONN RCPT 48POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: 133,76000 Kč
CONN RCPT 47POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: 131,45000 Kč
CONN RCPT 46POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: 128,93000 Kč