
SSQ-119-03-T-D | |
|---|---|
DigiKey Part Number | 612-SSQ-119-03-T-D-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-119-03-T-D |
Description | CONN RCPT 38POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 38 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-119-03-T-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.394" (10.00mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,67000 Kč | 84,67 Kč |
| 10 | 71,95100 Kč | 719,51 Kč |
| 100 | 61,15880 Kč | 6 115,88 Kč |
| 500 | 54,59386 Kč | 27 296,93 Kč |
| 1 000 | 51,98963 Kč | 51 989,63 Kč |
| Unit Price without VAT: | 84,67000 Kč |
|---|---|
| Unit Price with VAT: | 102,45070 Kč |




















