
SSQ-109-02-T-S-RA | |
|---|---|
DigiKey Part Number | SAM1195-09-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-109-02-T-S-RA |
Description | CONN RCPT 9POS 0.1 TIN PCB R/A |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-109-02-T-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.095" (2.41mm) |
Part Status Active | Contact Length - Post 0.100" (2.54mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 100 | 24,83220 Kč | 2 483,22 Kč |
| 500 | 22,16506 Kč | 11 082,53 Kč |
| 1 000 | 21,10698 Kč | 21 106,98 Kč |
| 5 000 | 18,84235 Kč | 94 211,75 Kč |
| 10 000 | 17,94397 Kč | 179 439,70 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |



















