7 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-107-02-T-S-RA

DigiKey Part Number
SAM1195-07-ND
Manufacturer
Manufacturer Product Number
SSQ-107-02-T-S-RA
Description
CONN RCPT 7POS 0.1 TIN PCB R/A
Customer Reference
Detailed Description
7 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
SSQ-107-02-T-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.095" (2.41mm)
Part Status
Active
Contact Length - Post
0.100" (2.54mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Voltage Rating
465VAC, 655VDC
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1 132
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1024,19000 Kč241,90 Kč
10020,54650 Kč2 054,65 Kč
50018,33882 Kč9 169,41 Kč
1 00017,46341 Kč17 463,41 Kč
5 00015,58950 Kč77 947,50 Kč
10 00014,84607 Kč148 460,70 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: 95,75000 Kč
CONN RCPT 49POS 0.1 TIN PCB R/A
In-Stock: 181
Unit Price: 142,79000 Kč
CONN RCPT 48POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: 140,06000 Kč
CONN RCPT 47POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: 137,54000 Kč
CONN RCPT 46POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: 135,02000 Kč