6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-106-02-T-S-RA

DigiKey Part Number
SAM1195-06-ND
Manufacturer
Manufacturer Product Number
SSQ-106-02-T-S-RA
Description
CONN RCPT 6POS 0.1 TIN PCB R/A
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
SSQ-106-02-T-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.095" (2.41mm)
Part Status
Active
Contact Length - Post
0.100" (2.54mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Voltage Rating
465VAC, 655VDC
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 484
Factory Stock: 1 250
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1021,62800 Kč216,28 Kč
10018,37120 Kč1 837,12 Kč
50016,39818 Kč8 199,09 Kč
1 00015,61516 Kč15 615,16 Kč
5 00013,93944 Kč69 697,20 Kč
10 00013,27471 Kč132 747,10 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: 95,75000 Kč
CONN RCPT 49POS 0.1 TIN PCB R/A
In-Stock: 181
Unit Price: 142,79000 Kč
CONN RCPT 48POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: 140,06000 Kč
CONN RCPT 47POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: 137,54000 Kč
CONN RCPT 46POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: 135,02000 Kč