
SSM-134-S-SV | |
|---|---|
DigiKey Part Number | SAM1152-34-ND |
Manufacturer | |
Manufacturer Product Number | SSM-134-S-SV |
Description | CONN RCPT 34POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 34 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-134-S-SV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 5.2A per Contact |
Number of Positions | Voltage Rating 405VAC, 572VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,91000 Kč | 258,91 Kč |
| 10 | 219,95400 Kč | 2 199,54 Kč |
| 100 | 186,95780 Kč | 18 695,78 Kč |
| 500 | 166,90176 Kč | 83 450,88 Kč |
| 1 000 | 158,94583 Kč | 158 945,83 Kč |
| Unit Price without VAT: | 258,91000 Kč |
|---|---|
| Unit Price with VAT: | 313,28110 Kč |




















