47 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM-147-S-SV

DigiKey Part Number
SAM1152-47-ND
Manufacturer
Manufacturer Product Number
SSM-147-S-SV
Description
CONN RCPT 47POS 0.1 GOLD SMD
Customer Reference
Detailed Description
47 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.290" (7.37mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Current Rating (Amps)
5.2A per Contact
Number of Positions
Voltage Rating
405VAC, 572VDC
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1346,47000 Kč346,47 Kč
10294,43400 Kč2 944,34 Kč
100250,27100 Kč25 027,10 Kč
500223,42796 Kč111 713,98 Kč
Manufacturers Standard Package
Unit Price without VAT:346,47000 Kč
Unit Price with VAT:419,22870 Kč
Alternate Length
CONN RCPT 50POS 0.1 GOLD SMD
In-Stock: 147
Unit Price: 251,77000 Kč
CONN RCPT 49POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: 359,70000 Kč
CONN RCPT 48POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: 353,19000 Kč
CONN RCPT 46POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: 339,75000 Kč
CONN RCPT 45POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: 333,03000 Kč