
SSM-130-S-SV | |
|---|---|
DigiKey Part Number | SAM1152-30-ND |
Manufacturer | |
Manufacturer Product Number | SSM-130-S-SV |
Description | CONN RCPT 30POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 30 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-130-S-SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.290" (7.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 10 | 174,13600 Kč | 1 741,36 Kč |
| 100 | 148,01490 Kč | 14 801,49 Kč |
| 500 | 132,13496 Kč | 66 067,48 Kč |
| 1 000 | 125,83576 Kč | 125 835,76 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |



















