SSM-128-L-DV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM-128-L-DV

DigiKey Part Number
SAM1146-28-ND
Manufacturer
Manufacturer Product Number
SSM-128-L-DV
Description
CONN RCPT 56POS 0.1 GOLD SMD
Customer Reference
Detailed Description
56 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SSM-128-L-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.290" (7.37mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.2A per Contact
Voltage Rating
405VAC, 572VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 265
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,56000 Kč191,56 Kč
10162,84300 Kč1 628,43 Kč
100140,00570 Kč14 000,57 Kč
Manufacturers Standard Package
Unit Price without VAT:191,56000 Kč
Unit Price with VAT:231,78760 Kč
Alternate Length
CONN RCPT 100POS 0.1 GOLD SMD
In-Stock: 599
Unit Price: 266,70000 Kč
CONN RCPT 98POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: 317,01000 Kč
CONN RCPT 96POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: 311,12000 Kč
CONN RCPT 94POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: 305,23000 Kč
CONN RCPT 92POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: 299,33000 Kč