
SSM-107-L-DV-K-TR | |
---|---|
DigiKey Part Number | 612-SSM-107-L-DV-K-TR-ND - Tape & Reel (TR) 612-SSM-107-L-DV-K-TRCT-ND - Cut Tape (CT) 612-SSM-107-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM-107-L-DV-K-TR |
Description | CONN RCPT 14POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-107-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.290" (7.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,24000 Kč | 76,24 Kč |
50 | 62,91080 Kč | 3 145,54 Kč |
100 | 52,25620 Kč | 5 225,62 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | 52,25711 Kč | 18 289,99 Kč |
700 | 44,36314 Kč | 31 054,20 Kč |
1 050 | 37,99928 Kč | 39 899,24 Kč |
2 450 | 32,38682 Kč | 79 347,71 Kč |
Unit Price without VAT: | 76,24000 Kč |
---|---|
Unit Price with VAT: | 92,25040 Kč |