
SS5-80-3.50-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM15086TR-ND - Tape & Reel (TR) SAM15086CT-ND - Cut Tape (CT) SAM15086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5-80-3.50-L-D-K-TR |
Description | CONN SOCKET 160POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS5-80-3.50-L-D-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 4.5mm, 5.5mm, 6mm |
Number of Positions 160 | Height Above Board 0.132" (3.35mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,38000 Kč | 165,38 Kč |
| 10 | 140,52400 Kč | 1 405,24 Kč |
| 100 | 119,44150 Kč | 11 944,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 102,25501 Kč | 86 916,76 Kč |
| 1 700 | 92,85911 Kč | 157 860,49 Kč |
| Unit Price without VAT: | 165,38000 Kč |
|---|---|
| Unit Price with VAT: | 200,10980 Kč |











