160 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS5-80-3.00-L-D-K-TR

DigiKey Part Number
SAM14974TR-ND - Tape & Reel (TR)
SAM14974CT-ND - Cut Tape (CT)
SAM14974DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS5-80-3.00-L-D-K-TR
Description
CONN SOCKET 160POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SS5-80-3.00-L-D-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
4mm, 4.5mm, 5.5mm
Number of Positions
160
Height Above Board
0.112" (2.85mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 774
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1195,83000 Kč195,83 Kč
10166,48900 Kč1 664,89 Kč
100141,51920 Kč14 151,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
950111,78548 Kč106 196,21 Kč
Manufacturers Standard Package
Unit Price without VAT:195,83000 Kč
Unit Price with VAT:236,95430 Kč