
SS5-80-3.00-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14974TR-ND - Tape & Reel (TR) SAM14974CT-ND - Cut Tape (CT) SAM14974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5-80-3.00-L-D-K-TR |
Description | CONN SOCKET 160POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS5-80-3.00-L-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 10 | 159,08100 Kč | 1 590,81 Kč |
| 100 | 135,20610 Kč | 13 520,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 106,27485 Kč | 100 961,11 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |


