
SS5-60-3.50-L-D-K-TR | |
|---|---|
DigiKey Part Number | 612-SS5-60-3.50-L-D-K-TR-ND - Tape & Reel (TR) 612-SS5-60-3.50-L-D-K-TRCT-ND - Cut Tape (CT) 612-SS5-60-3.50-L-D-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5-60-3.50-L-D-K-TR |
Description | 0.50 MM RAZOR BEAM LP SLIM SOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS5-60-3.50-L-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm, 6mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,90000 Kč | 140,90 Kč |
| 10 | 119,68900 Kč | 1 196,89 Kč |
| 100 | 101,72270 Kč | 10 172,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 82,71112 Kč | 70 304,45 Kč |
| 1 700 | 77,85379 Kč | 132 351,44 Kč |
| Unit Price without VAT: | 140,90000 Kč |
|---|---|
| Unit Price with VAT: | 170,48900 Kč |

