60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Razor Beam™ Ultra-Low Profile Connectors

SS4-30-3.00-L-D-K-TR

DigiKey Part Number
SAM13257TR-ND - Tape & Reel (TR)
SAM13257CT-ND - Cut Tape (CT)
SAM13257DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS4-30-3.00-L-D-K-TR
Description
CONN SOCKET 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SS4-30-3.00-L-D-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
4mm, 4.5mm, 5.5mm
Number of Positions
60
Height Above Board
0.112" (2.85mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 581
Factory Stock: 4 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,14000 Kč91,14 Kč
1077,39500 Kč773,95 Kč
2572,54360 Kč1 813,59 Kč
5069,07760 Kč3 453,88 Kč
10065,77820 Kč6 577,82 Kč
25061,65972 Kč15 414,93 Kč
50059,19124 Kč29 595,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 15054,24534 Kč62 382,14 Kč
3 45048,35870 Kč166 837,51 Kč
Manufacturers Standard Package
Unit Price without VAT:91,14000 Kč
Unit Price with VAT:110,27940 Kč