
SS-122-G-2 | |
|---|---|
DigiKey Part Number | SAM1115-22-ND |
Manufacturer | |
Manufacturer Product Number | SS-122-G-2 |
Description | CONN RCPT 22POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 22 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS-122-G-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 Kč | 174,70 Kč |
| 10 | 148,37200 Kč | 1 483,72 Kč |
| 100 | 126,10770 Kč | 12 610,77 Kč |
| 500 | 112,57616 Kč | 56 288,08 Kč |
| 1 000 | 107,20802 Kč | 107 208,02 Kč |
| Unit Price without VAT: | 174,70000 Kč |
|---|---|
| Unit Price with VAT: | 211,38700 Kč |









