



SS-120-G-1B | |
|---|---|
DigiKey Part Number | SS-120-G-1B-ND |
Manufacturer | |
Manufacturer Product Number | SS-120-G-1B |
Description | SOCKET STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS-120-G-1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.100" (2.54mm) | |
Contact Length - Post | 0.510" (12.95mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 10 | 164,35100 Kč | 1 643,51 Kč |
| 25 | 155,36840 Kč | 3 884,21 Kč |
| 50 | 149,73680 Kč | 7 486,84 Kč |
| 100 | 118,68070 Kč | 11 868,07 Kč |
| 500 | 108,30810 Kč | 54 154,05 Kč |
| 1 000 | 94,23902 Kč | 94 239,02 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |



