Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PAA132S

DigiKey Part Number
PAA132S-ND
Manufacturer
Manufacturer Product Number
PAA132S
Description
SSR RELAY SPST-NO 600MA 0-60V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
600 mA
On-State Resistance (Max)
1 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
CSA, EN, IEC, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Factory Stock: 4 150
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1174,91000 Kč174,91 Kč
10155,78400 Kč1 557,84 Kč
25148,77520 Kč3 719,38 Kč
50143,67680 Kč7 183,84 Kč
100138,74640 Kč13 874,64 Kč
250132,48312 Kč33 120,78 Kč
500127,92948 Kč63 964,74 Kč
1 000123,53018 Kč123 530,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,91000 Kč
Unit Price with VAT:211,64110 Kč