14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-114-G-2

DigiKey Part Number
SAM1115-14-ND
Manufacturer
Manufacturer Product Number
SS-114-G-2
Description
CONN RCPT 14POS 0.1 GOLD PCB
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SS-114-G-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 972 View Now
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1090,12300 Kč901,23 Kč
10076,59020 Kč7 659,02 Kč
50068,36948 Kč34 184,74 Kč
1 00065,10871 Kč65 108,71 Kč
Manufacturers Standard Package
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč

Other Suppliers on DigiKey

643In Stock
Ships from WEC
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 1033
Unit Price: 142,16000 Kč
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 214,18000 Kč
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 181
Unit Price: 208,09000 Kč
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 198,01000 Kč
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 195,70000 Kč