cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO-0575-01-01-02

DigiKey Part Number
612-SO-0575-01-01-02-ND
Manufacturer
Manufacturer Product Number
SO-0575-01-01-02
Description
ROUND STANDOFF #4-40 SS 5.75MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Stainless Steel 0.226" (5.75mm)
Datasheet
 Datasheet
EDA/CAD Models
SO-0575-01-01-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Force Fit
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.226" (5.75mm)
Length - Overall
-
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,16000 Kč54,16 Kč
Manufacturers Standard Package
Unit Price without VAT:54,16000 Kč
Unit Price with VAT:65,53360 Kč