SMSD-10-24-L-06.00-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMSD-10-24-L-06.00-S

DigiKey Part Number
612-SMSD-10-24-L-06.00-S-ND
Manufacturer
Manufacturer Product Number
SMSD-10-24-L-06.00-S
Description
.100" MINI MATE UNIVERSAL DOUBLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,18000 Kč212,18 Kč
10196,18600 Kč1 961,86 Kč
25185,45040 Kč4 636,26 Kč
50183,38760 Kč9 169,38 Kč
Manufacturers Standard Package
Unit Price without VAT:212,18000 Kč
Unit Price with VAT:256,73780 Kč