
SMSD-10-24C-L-10.00-S-K | |
|---|---|
DigiKey Part Number | 612-SMSD-10-24C-L-10.00-S-K-ND |
Manufacturer | |
Manufacturer Product Number | SMSD-10-24C-L-10.00-S-K |
Description | .100" MINI MATE UNIVERSAL DOUBLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Features Polarizing Key |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,99000 Kč | 262,99 Kč |
| 10 | 250,80800 Kč | 2 508,08 Kč |
| Unit Price without VAT: | 262,99000 Kč |
|---|---|
| Unit Price with VAT: | 318,21790 Kč |





