
SMPM-PS-P-EG-ST-SM-1 | |
|---|---|
DigiKey Part Number | 612-SMPM-PS-P-EG-ST-SM-1-ND |
Manufacturer | |
Manufacturer Product Number | SMPM-PS-P-EG-ST-SM-1 |
Description | SMP PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMPM-PS-P-EG-ST-SM-1 Models |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Snap-On |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,42000 Kč | 278,42 Kč |
| 10 | 262,98800 Kč | 2 629,88 Kč |
| 25 | 253,60280 Kč | 6 340,07 Kč |
| 50 | 249,64040 Kč | 12 482,02 Kč |
| Unit Price without VAT: | 278,42000 Kč |
|---|---|
| Unit Price with VAT: | 336,88820 Kč |





