
SMP-PF-P-HH-ST-EM3 | |
|---|---|
DigiKey Part Number | SAM9962-ND |
Manufacturer | |
Manufacturer Product Number | SMP-PF-P-HH-ST-EM3 |
Description | CONN SMP PLUG STR 50 OHM EDGEMNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-PF-P-HH-ST-EM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,97000 Kč | 335,97 Kč |
| 10 | 302,87500 Kč | 3 028,75 Kč |
| 25 | 269,80760 Kč | 6 745,19 Kč |
| 50 | 220,26900 Kč | 11 013,45 Kč |
| 100 | 196,94020 Kč | 19 694,02 Kč |
| 500 | 189,06684 Kč | 94 533,42 Kč |
| 1 000 | 177,16433 Kč | 177 164,33 Kč |
| Unit Price without VAT: | 335,97000 Kč |
|---|---|
| Unit Price with VAT: | 406,52370 Kč |




