
1211-66452 | |
|---|---|
DigiKey Part Number | 1678-1211-66452-ND |
Manufacturer | |
Manufacturer Product Number | 1211-66452 |
Description | SMP MALE PCB EDGE LAUNCH PLUS CO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 885,49000 Kč | 885,49 Kč |
| 10 | 752,69400 Kč | 7 526,94 Kč |
| 25 | 705,59160 Kč | 17 639,79 Kč |
| 50 | 671,93180 Kč | 33 596,59 Kč |
| 100 | 639,89100 Kč | 63 989,10 Kč |
| 300 | 592,22690 Kč | 177 668,07 Kč |
| Unit Price without VAT: | 885,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 071,44290 Kč |

