
SMP-PF-P-HG-ST-TH2 | |
|---|---|
DigiKey Part Number | SMP-PF-P-HG-ST-TH2-ND |
Manufacturer | |
Manufacturer Product Number | SMP-PF-P-HG-ST-TH2 |
Description | 50 OHM SMP PLUG, THROUGH-HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-PF-P-HG-ST-TH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,77000 Kč | 209,77 Kč |
| 10 | 189,31800 Kč | 1 893,18 Kč |
| 25 | 168,59720 Kč | 4 214,93 Kč |
| 50 | 137,64180 Kč | 6 882,09 Kč |
| 100 | 123,11130 Kč | 12 311,13 Kč |
| 500 | 118,11458 Kč | 59 057,29 Kč |
| 1 000 | 110,59227 Kč | 110 592,27 Kč |
| Unit Price without VAT: | 209,77000 Kč |
|---|---|
| Unit Price with VAT: | 253,82170 Kč |




