SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-PC-P-HG-ST-SM

DigiKey Part Number
612-SMP-PC-P-HG-ST-SM-ND
Manufacturer
Manufacturer Product Number
SMP-PC-P-HG-ST-SM
Description
50 OHM SMP PLUG, SURFACE MOUNT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1295,23000 Kč295,23 Kč
10268,35400 Kč2 683,54 Kč
25243,99680 Kč6 099,92 Kč
50223,62880 Kč11 181,44 Kč
100206,41240 Kč20 641,24 Kč
250191,71176 Kč47 927,94 Kč
500180,91876 Kč90 459,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:295,23000 Kč
Unit Price with VAT:357,22830 Kč