
SLW-134-01-G-D | |
|---|---|
DigiKey Part Number | SAM1088-34-ND |
Manufacturer | |
Manufacturer Product Number | SLW-134-01-G-D |
Description | CONN RCPT 68POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLW-134-01-G-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,29000 Kč | 313,29 Kč |
| 10 | 266,29700 Kč | 2 662,97 Kč |
| 100 | 226,36050 Kč | 22 636,05 Kč |
| 500 | 202,08098 Kč | 101 040,49 Kč |
| 1 000 | 192,44898 Kč | 192 448,98 Kč |
| Unit Price without VAT: | 313,29000 Kč |
|---|---|
| Unit Price with VAT: | 379,08090 Kč |



















