SLW-128-01-G-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-128-01-G-D

DigiKey Part Number
SAM1088-28-ND
Manufacturer
Manufacturer Product Number
SLW-128-01-G-D
Description
CONN RCPT 56POS 0.1 GOLD PCB
Customer Reference
Detailed Description
56 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SLW-128-01-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.180" (4.57mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
6.09mm
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 205
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,08000 Kč210,08 Kč
10178,60900 Kč1 786,09 Kč
100154,89220 Kč15 489,22 Kč
Manufacturers Standard Package
Unit Price without VAT:210,08000 Kč
Unit Price with VAT:254,19680 Kč
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 1397
Unit Price: 280,60000 Kč
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 165
Unit Price: 347,96000 Kč
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 165
Unit Price: 341,43000 Kč
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 335,12000 Kč
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 328,59000 Kč