SLW-111-01-S-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-111-01-S-S

DigiKey Part Number
SAM1091-11-ND
Manufacturer
Manufacturer Product Number
SLW-111-01-S-S
Description
CONN RCPT 11POS 0.1 GOLD PCB
Customer Reference
Detailed Description
11 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SLW-111-01-S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.180" (4.57mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
6.09mm
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Factory Stock: 1 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,81000 Kč51,81 Kč
1044,02500 Kč440,25 Kč
10037,40710 Kč3 740,71 Kč
50033,50598 Kč16 752,99 Kč
Manufacturers Standard Package
Unit Price without VAT:51,81000 Kč
Unit Price with VAT:62,69010 Kč
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 2139
Unit Price: 143,77000 Kč
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 190,37000 Kč
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 330
Unit Price: 186,84000 Kč
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 183,51000 Kč
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 179,97000 Kč