SLW-102-01-T-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-102-01-T-D

DigiKey Part Number
SAM1092-02-ND
Manufacturer
Manufacturer Product Number
SLW-102-01-T-D
Description
CONN RCPT 4POS 0.1 TIN PCB
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SLW-102-01-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.180" (4.57mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
6.09mm
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
Factory Stock: 313
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
1013,03000 Kč130,30 Kč
10011,06810 Kč1 106,81 Kč
5009,87876 Kč4 939,38 Kč
1 0009,40703 Kč9 407,03 Kč
5 0008,83393 Kč44 169,65 Kč
Manufacturers Standard Package
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč
Alternate Length
CONN RCPT 34POS 0.1 TIN PCB
In-Stock: 220
Unit Price: 78,94000 Kč
CONN RCPT 100POS 0.1 TIN PCB
In-Stock: 2665
Unit Price: 151,98000 Kč
CONN RCPT 98POS 0.1 TIN PCB
In-Stock: 165
Unit Price: 200,61000 Kč
CONN RCPT 96POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 196,82000 Kč
CONN RCPT 94POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 193,24000 Kč