
SLW-101-01-S-S | |
|---|---|
DigiKey Part Number | 612-SLW-101-01-S-S-ND |
Manufacturer | |
Manufacturer Product Number | SLW-101-01-S-S |
Description | CONN RCPT 1POS GOLD PCB |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLW-101-01-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Discontinued at DigiKey | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 100 | 7,81250 Kč | 781,25 Kč |
| 500 | 6,97324 Kč | 3 486,62 Kč |
| 1 000 | 6,63997 Kč | 6 639,97 Kč |
| 5 000 | 5,92713 Kč | 29 635,65 Kč |
| 10 000 | 5,64433 Kč | 56 443,30 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |



















