16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-116-G-11

DigiKey Part Number
612-SL-116-G-11-ND
Manufacturer
Manufacturer Product Number
SL-116-G-11
Description
CONN RCPT 16POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SL-116-G-11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.132" (3.35mm)
Connector Type
Contact Length - Post
0.108" (2.75mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 565
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,24000 Kč191,24 Kč
Manufacturers Standard Package
Unit Price without VAT:191,24000 Kč
Unit Price with VAT:231,40040 Kč
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 156
Unit Price: 287,39000 Kč
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 260
Unit Price: 276,75000 Kč
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 260
Unit Price: 268,62000 Kč
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 318,25000 Kč
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 260
Unit Price: 252,56000 Kč