
SHF-120-01-L-D-SM-LC | |
|---|---|
DigiKey Part Number | SAM10713-ND |
Manufacturer | |
Manufacturer Product Number | SHF-120-01-L-D-SM-LC |
Description | CONN HEADER SMD 40POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
EDA/CAD Models | SHF-120-01-L-D-SM-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.210" (5.33mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Lock, Keying Slot | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,12000 Kč | 101,12 Kč |
| 25 | 91,54640 Kč | 2 288,66 Kč |
| 50 | 84,88840 Kč | 4 244,42 Kč |
| 100 | 80,93530 Kč | 8 093,53 Kč |
| 500 | 66,57962 Kč | 33 289,81 Kč |
| 1 000 | 61,79382 Kč | 61 793,82 Kč |
| 2 500 | 53,21709 Kč | 133 042,73 Kč |
| Unit Price without VAT: | 101,12000 Kč |
|---|---|
| Unit Price with VAT: | 122,35520 Kč |











