
SFSS-04-28-H-06.00-SR | |
|---|---|
DigiKey Part Number | 612-SFSS-04-28-H-06.00-SR-ND |
Manufacturer | |
Manufacturer Product Number | SFSS-04-28-H-06.00-SR |
Description | CBL ASSY .050" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,94000 Kč | 93,94 Kč |
| 50 | 76,65440 Kč | 3 832,72 Kč |
| 100 | 64,98960 Kč | 6 498,96 Kč |
| 500 | 58,04112 Kč | 29 020,56 Kč |
| Unit Price without VAT: | 93,94000 Kč |
|---|---|
| Unit Price with VAT: | 113,66740 Kč |



