SFSS-04-28-G-08.00-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSS-04-28-G-08.00-S

DigiKey Part Number
612-SFSS-04-28-G-08.00-S-ND
Manufacturer
Manufacturer Product Number
SFSS-04-28-G-08.00-S
Description
SINGLE ROW DISCRETE WIRE ASSEMBL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
0.667' (203.20mm, 8.00")
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,95000 Kč58,95 Kč
5048,11740 Kč2 405,87 Kč
10040,82680 Kč4 082,68 Kč
50037,24404 Kč18 622,02 Kč
Manufacturers Standard Package
Unit Price without VAT:58,95000 Kč
Unit Price with VAT:71,32950 Kč