
SFML-115-02-L-D-A | |
|---|---|
DigiKey Part Number | SAM11757-ND |
Manufacturer | |
Manufacturer Product Number | SFML-115-02-L-D-A |
Description | CONN RCPT 30POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFML-115-02-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.185" (4.70mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 250VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | - | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,14000 Kč | 143,14 Kč |
| 10 | 132,19400 Kč | 1 321,94 Kč |
| 25 | 125,03720 Kč | 3 125,93 Kč |
| 50 | 120,61660 Kč | 6 030,83 Kč |
| 100 | 94,93550 Kč | 9 493,55 Kč |
| 500 | 86,30542 Kč | 43 152,71 Kč |
| 1 000 | 69,25492 Kč | 69 254,92 Kč |
| 2 000 | 56,24571 Kč | 112 491,42 Kč |
| Unit Price without VAT: | 143,14000 Kč |
|---|---|
| Unit Price with VAT: | 173,19940 Kč |






