



SFMH-105-02-L-D-WT-TR | |
|---|---|
DigiKey Part Number | SAM14526TR-ND - Tape & Reel (TR) SAM14526CT-ND - Cut Tape (CT) SAM14526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFMH-105-02-L-D-WT-TR |
Description | CONN RCPT 10P 0.05 GOLD SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
cms-datasheet | cms-datasheet |
EDA/CAD Models | SFMH-105-02-L-D-WT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.135" (3.43mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 114,30000 Kč | 114,30 Kč |
| 25 | 103,35560 Kč | 2 583,89 Kč |
| 50 | 95,98800 Kč | 4 799,40 Kč |
| 100 | 91,56750 Kč | 9 156,75 Kč |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 625 | 71,78083 Kč | 44 863,02 Kč |
| 1 250 | 65,25534 Kč | 81 569,18 Kč |
| 3 125 | 63,01157 Kč | 196 911,16 Kč |
| Unit Price without VAT: | 114,30000 Kč |
|---|---|
| Unit Price with VAT: | 138,30300 Kč |



