
SESDT-20-32-G-24.0-L1 | |
|---|---|
DigiKey Part Number | 612-SESDT-20-32-G-24.0-L1-ND |
Manufacturer | |
Manufacturer Product Number | SESDT-20-32-G-24.0-L1 |
Description | 0.80 MM DOUBLE ROW TIGER EYE DIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Features | Latch Lock | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,92000 Kč | 611,92 Kč |
| Unit Price without VAT: | 611,92000 Kč |
|---|---|
| Unit Price with VAT: | 740,42320 Kč |



