


ARC6-08-24.0-LU-LD-2-1 | |
|---|---|
DigiKey Part Number | 612-ARC6-08-24.0-LU-LD-2-1-ND |
Manufacturer | |
Manufacturer Product Number | ARC6-08-24.0-LU-LD-2-1 |
Description | CBL ASS ACCELERATE M-M 8PAIR 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Plug to Plug 2.00' (609.60mm) Blue Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ARC6-08-24.0-LU-LD-2-1 Models |
Category | Cable Type Flat, Twin Axial |
Manufacturer Samtec Inc. | Usage Internal |
Series | Length 2.00' (609.60mm) |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Number of Positions 8 | Wire Gauge 34 AWG |
Connector Type Plug to Plug | Frequency - Max 56Gbps |
Gender Male to Male | Operating Temperature -40°C ~ 125°C |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,57000 Kč | 773,57 Kč |
| 10 | 763,94900 Kč | 7 639,49 Kč |
| Unit Price without VAT: | 773,57000 Kč |
|---|---|
| Unit Price with VAT: | 936,01970 Kč |




