10 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEMS-105-02-03.0-G-D-K-TR

DigiKey Part Number
612-SEMS-105-02-03.0-G-D-K-TR-ND - Tape & Reel (TR)
612-SEMS-105-02-03.0-G-D-K-TRCT-ND - Cut Tape (CT)
612-SEMS-105-02-03.0-G-D-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEMS-105-02-03.0-G-D-K-TR
Description
0.80 MM TIGER EYE MICRO SOCKET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEMS-105-02-03.0-G-D-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
6mm
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2.6A per Contact
Voltage Rating
235VAC, 330VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
1078,11300 Kč781,13 Kč
10066,39150 Kč6 639,15 Kč
50059,75610 Kč29 878,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 22550,77317 Kč62 197,13 Kč
3 67548,82038 Kč179 414,90 Kč
Manufacturers Standard Package
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč