SEI-110-02-G-S-AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEI-110-02-G-S-AB
SEI-110-02-G-S-AB
SEI-110-02-G-S-AB

SEI-110-02-G-S-AB

DigiKey Part Number
SAM8852-ND
Manufacturer
Manufacturer Product Number
SEI-110-02-G-S-AB
Description
CONN SPRING MOD 10POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SEI-110-02-G-S-AB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
10
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1112,83000 Kč112,83 Kč
25102,09240 Kč2 552,31 Kč
5094,72500 Kč4 736,25 Kč
10090,30450 Kč9 030,45 Kč
50069,04400 Kč34 522,00 Kč
1 00062,08908 Kč62 089,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,83000 Kč
Unit Price with VAT:136,52430 Kč