
1211-40113 | |
|---|---|
DigiKey Part Number | 1678-1211-40113-ND |
Manufacturer | |
Manufacturer Product Number | 1211-40113 |
Description | SMP MALE PCB THRU-HOLE CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,20000 Kč | 913,20 Kč |
| 10 | 776,21200 Kč | 7 762,12 Kč |
| 25 | 727,62280 Kč | 18 190,57 Kč |
| 50 | 692,91300 Kč | 34 645,65 Kč |
| 100 | 659,87050 Kč | 65 987,05 Kč |
| 300 | 610,71843 Kč | 183 215,53 Kč |
| Unit Price without VAT: | 913,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 104,97200 Kč |


