
SEAM8-30-S02.0-S-04-3 | |
|---|---|
DigiKey Part Number | 612-SEAM8-30-S02.0-S-04-3TR-ND - Tape & Reel (TR) 612-SEAM8-30-S02.0-S-04-3CT-ND - Cut Tape (CT) 612-SEAM8-30-S02.0-S-04-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM8-30-S02.0-S-04-3 |
Description | CONN HD ARRAY PLUG 0.8MM 4X30POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-30-S02.0-S-04-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.179" (4.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,06000 Kč | 386,06 Kč |
| 10 | 365,42800 Kč | 3 654,28 Kč |
| 25 | 351,74560 Kč | 8 793,64 Kč |
| 50 | 343,11500 Kč | 17 155,75 Kč |
| 100 | 305,12400 Kč | 30 512,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 258,91545 Kč | 122 984,84 Kč |
| 950 | 239,20488 Kč | 227 244,64 Kč |
| Unit Price without VAT: | 386,06000 Kč |
|---|---|
| Unit Price with VAT: | 467,13260 Kč |










