80 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAM8-20-S05.0-S-04-3

DigiKey Part Number
612-SEAM8-20-S05.0-S-04-3TR-ND - Tape & Reel (TR)
612-SEAM8-20-S05.0-S-04-3CT-ND - Cut Tape (CT)
612-SEAM8-20-S05.0-S-04-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAM8-20-S05.0-S-04-3
Description
CONN TERMINAL HS HD ARRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM8-20-S05.0-S-04-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
10mm
Height Above Board
0.297" (7.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1366,21000 Kč366,21 Kč
10311,29500 Kč3 112,95 Kč
25291,80520 Kč7 295,13 Kč
50277,87920 Kč13 893,96 Kč
100271,11990 Kč27 111,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275230,11822 Kč63 282,51 Kč
550221,50256 Kč121 826,41 Kč
Manufacturers Standard Package
Unit Price without VAT:366,21000 Kč
Unit Price with VAT:443,11410 Kč