240 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 Position Connector High Density Array, Male Surface Mount Gold
SEARAY

SEAM-40-09.0-S-06-2-A-K-TR

DigiKey Part Number
612-SEAM-40-09.0-S-06-2-A-K-TR-ND - Tape & Reel (TR)
612-SEAM-40-09.0-S-06-2-A-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-40-09.0-S-06-2-A-K-TR
Description
CONN HD ARRAY PLUG 240P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-40-09.0-S-06-2-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
6
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
14mm, 15mm, 15.5mm, 16.5mm
Number of Positions
240
Height Above Board
0.457" (11.60mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1769,79000 Kč769,79 Kč
10654,25600 Kč6 542,56 Kč
25613,30960 Kč15 332,74 Kč
50610,89480 Kč30 544,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
125499,09560 Kč62 386,95 Kč
Manufacturers Standard Package
Unit Price without VAT:769,79000 Kč
Unit Price with VAT:931,44590 Kč