SEAM-40-06.5-L-10-2-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAM-40-06.5-L-10-2-A-K-TR
SEAM-40-06.5-L-10-2-A-K-TR
SEAM-40-06.5-L-10-2-A-K-TR

SEAM-40-06.5-L-10-2-A-K-TR

DigiKey Part Number
SAM14453TR-ND - Tape & Reel (TR)
SAM14453CT-ND - Cut Tape (CT)
SAM14453DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAM-40-06.5-L-10-2-A-K-TR
Description
CONN HD ARRAY PLUG 400P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-40-06.5-L-10-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
400
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
11.5mm, 12.5mm, 13mm, 14mm
Height Above Board
0.360" (9.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1846,11000 Kč846,11 Kč
10808,97500 Kč8 089,75 Kč
25778,58360 Kč19 464,59 Kč
50721,61780 Kč36 080,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100619,82160 Kč61 982,16 Kč
300542,91313 Kč162 873,94 Kč
Manufacturers Standard Package
Unit Price without VAT:846,11000 Kč
Unit Price with VAT:1 023,79310 Kč