

SEAF-40-06.0-L-10-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM15042TR-ND - Tape & Reel (TR) SAM15042CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-06.0-L-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-06.0-L-10-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 594,07000 Kč | 594,07 Kč |
10 | 568,11700 Kč | 5 681,17 Kč |
25 | 546,78760 Kč | 13 669,69 Kč |
50 | 506,79400 Kč | 25 339,70 Kč |
100 | 486,33470 Kč | 48 633,47 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
225 | 435,28498 Kč | 97 939,12 Kč |
450 | 397,33224 Kč | 178 799,51 Kč |
Unit Price without VAT: | 594,07000 Kč |
---|---|
Unit Price with VAT: | 718,82470 Kč |