




SEAM-40-06.5-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14453TR-ND - Tape & Reel (TR) SAM14453CT-ND - Cut Tape (CT) SAM14453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-40-06.5-L-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-06.5-L-10-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11.5mm, 12.5mm, 13mm, 14mm | |
Height Above Board | 0.360" (9.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,32000 Kč | 869,32 Kč |
| 10 | 738,92000 Kč | 7 389,20 Kč |
| 25 | 697,86440 Kč | 17 446,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 624,81860 Kč | 62 481,86 Kč |
| 300 | 570,14820 Kč | 171 044,46 Kč |
| Unit Price without VAT: | 869,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,87720 Kč |



